
TMCS1101A3UQDRQ1 | |
|---|---|
DigiKey Part Number | 296-TMCS1101A3UQDRQ1TR-ND - Tape & Reel (TR) 296-TMCS1101A3UQDRQ1CT-ND - Cut Tape (CT) 296-TMCS1101A3UQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1101A3UQDRQ1 |
Description | CURRENT SENSOR HE 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1101A3UQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 200mV/A | |
Frequency | 80kHz | |
Linearity | ±0.05% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 5 | 3,85800 € | 19,29 € |
| 10 | 3,69400 € | 36,94 € |
| 25 | 3,49800 € | 87,45 € |
| 50 | 3,36400 € | 168,20 € |
| 100 | 3,24140 € | 324,14 € |
| 500 | 2,99438 € | 1.497,19 € |
| 1.000 | 2,90236 € | 2.902,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,96738 € | 4.918,45 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |




