TMCS1101A2UQDT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 2,47000 €
Datasheet
Current Sensor 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCS1101A2UQDT

DigiKey Part Number
296-TMCS1101A2UQDTTR-ND - Tape & Reel (TR)
296-TMCS1101A2UQDTCT-ND - Cut Tape (CT)
296-TMCS1101A2UQDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCS1101A2UQDT
Description
CURRENT SENSOR HE 8-SOIC
Customer Reference
Detailed Description
Current Sensor 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TMCS1101A2UQDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
-
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
100mV/A
Frequency
80kHz
Linearity
±0.05%
Accuracy
-
Voltage - Supply
3V ~ 5.5V
Response Time
6.5µs
Current - Supply (Max)
6mA
Operating Temperature
-40°C ~ 125°C
Polarization
Unidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes