
TMCS1100A4QDT | |
|---|---|
DigiKey Part Number | 296-TMCS1100A4QDTTR-ND - Tape & Reel (TR) 296-TMCS1100A4QDTCT-ND - Cut Tape (CT) 296-TMCS1100A4QDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1100A4QDT |
Description | CURRENT SENSOR HE 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1100A4QDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 400mV/A | |
Frequency | 80kHz | |
Linearity | ±0.05% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 3,04400 € | 30,44 € |
| 25 | 2,80320 € | 70,08 € |
| 100 | 2,53910 € | 253,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,41316 € | 603,29 € |
| 500 | 2,33724 € | 1.168,62 € |
| 750 | 2,29920 € | 1.724,40 € |
| 1.250 | 2,25708 € | 2.821,35 € |
| 1.750 | 2,23246 € | 3.906,81 € |
| 2.500 | 2,20878 € | 5.521,95 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |

