
TMAG5273B2QDBVR | |
|---|---|
DigiKey Part Number | 296-TMAG5273B2QDBVRTR-ND - Tape & Reel (TR) 296-TMAG5273B2QDBVRCT-ND - Cut Tape (CT) 296-TMAG5273B2QDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5273B2QDBVR |
Description | SEN HALL EFFECT I2C SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 240µA |
Manufacturer Texas Instruments | Current - Output (Max) 10mA |
Series | Resolution 16 b |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Bandwidth 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Temperature Compensated |
Axis X, Y, Z | Supplier Device Package SOT-23-6 |
Output Type I2C | Mounting Type Surface Mount |
Sensing Range ±133mT ~ ±266mT | Package / Case SOT-23-6 |
Voltage - Supply 1.7V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,75800 € | 3,79 € |
| 10 | 0,72000 € | 7,20 € |
| 25 | 0,67440 € | 16,86 € |
| 50 | 0,64320 € | 32,16 € |
| 100 | 0,61470 € | 61,47 € |
| 500 | 0,55736 € | 278,68 € |
| 1.000 | 0,53605 € | 536,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50584 € | 1.517,52 € |
| 6.000 | 0,48882 € | 2.932,92 € |
| 9.000 | 0,47952 € | 4.315,68 € |
| 15.000 | 0,46846 € | 7.026,90 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |











