
TMAG5131C5DQDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-TMAG5131C5DQDBZRQ1TR-ND - Tape & Reel (TR) 296-TMAG5131C5DQDBZRQ1CT-ND - Cut Tape (CT) 296-TMAG5131C5DQDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5131C5DQDBZRQ1 |
Description | AUTOMOTIVE LOW-POWER (10 HZ, 1A) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 3.8mT Trip, 1mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 2.1µA | |
Current - Output (Max) | 5mA | |
Output Type | Push-Pull | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 5 | 0,38200 € | 1,91 € |
| 10 | 0,36200 € | 3,62 € |
| 25 | 0,33760 € | 8,44 € |
| 50 | 0,32060 € | 16,03 € |
| 100 | 0,30530 € | 30,53 € |
| 500 | 0,27452 € | 137,26 € |
| 1.000 | 0,26308 € | 263,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24689 € | 740,67 € |
| 6.000 | 0,23777 € | 1.426,62 € |
| 9.000 | 0,23280 € | 2.095,20 € |
| 15.000 | 0,22687 € | 3.403,05 € |
| 21.000 | 0,22318 € | 4.686,78 € |
| 30.000 | 0,21942 € | 6.582,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |


