


TMAG5134A1CDBVR | |
|---|---|
DigiKey Part Number | 296-TMAG5134A1CDBVRTR-ND - Tape & Reel (TR) 296-TMAG5134A1CDBVRCT-ND - Cut Tape (CT) 296-TMAG5134A1CDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5134A1CDBVR |
Description | LOW-TOLERANCE HIGH-SENSITIVITY I |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Supply (Max) 1.3µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 5mA |
Part Status Active | Output Type Push-Pull |
Function Omnipolar Switch | Operating Temperature -40°C ~ 125°C |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SOT-23-3 |
Sensing Range ±1.3mT Trip, ±0.9mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,42400 € | 2,12 € |
| 10 | 0,40100 € | 4,01 € |
| 25 | 0,37440 € | 9,36 € |
| 50 | 0,35580 € | 17,79 € |
| 100 | 0,33890 € | 33,89 € |
| 500 | 0,30514 € | 152,57 € |
| 1.000 | 0,29259 € | 292,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27481 € | 824,43 € |
| 6.000 | 0,26480 € | 1.588,80 € |
| 9.000 | 0,25933 € | 2.333,97 € |
| 15.000 | 0,25283 € | 3.792,45 € |
| 21.000 | 0,24877 € | 5.224,17 € |
| 30.000 | 0,24464 € | 7.339,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |






