MFR Recommended

TM4C123GH6ZRBT | |
|---|---|
DigiKey Part Number | 296-35853-ND |
Manufacturer | |
Manufacturer Product Number | TM4C123GH6ZRBT |
Description | IC MCU 32BIT 256KB FLASH 157BGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 157-BGA Microstar Junior (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TM4C123GH6ZRBT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.08V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG | Supplier Device Package 157-BGA Microstar Junior (9x9) |
Peripherals Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT | Package / Case 157-VFBGA |
Number of I/O 120 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM4C123GH6NMRT | Texas Instruments | 260 | 296-TM4C123GH6NMRT-ND | 14,34000 € | MFR Recommended |



