
TM4C123GH6NMRT | |
|---|---|
DigiKey Part Number | 296-TM4C123GH6NMRT-ND |
Manufacturer | |
Manufacturer Product Number | TM4C123GH6NMRT |
Description | IC MCU 32BIT 256KB FLASH 157BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F - Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 157-BGA Microstar Junior (9x9) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3.15V ~ 3.63V |
Core Processor ARM® Cortex®-M4F | Data Converters A/D 24x12b SAR |
Core Size 32-Bit | Oscillator Type Internal |
Speed 80MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT | Supplier Device Package 157-BGA Microstar Junior (9x9) |
Number of I/O 120 | Package / Case 157-VFBGA |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,34000 € | 14,34 € |
| 10 | 11,36300 € | 113,63 € |
| 25 | 10,62040 € | 265,51 € |
| 100 | 9,80450 € | 980,45 € |
| 260 | 9,40112 € | 2.444,29 € |
| 520 | 9,16927 € | 4.768,02 € |
| Unit Price without VAT: | 14,34000 € |
|---|---|
| Unit Price with VAT: | 17,06460 € |

