Direct
Similar



TLVH432IDBZT | |
|---|---|
DigiKey Part Number | TLVH432IDBZT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLVH432IDBZT |
Description | IC VREF SHUNT ADJ 1.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH432IDBZT Models |
Category | Current - Output 70 mA |
Manufacturer Texas Instruments | Tolerance ±1.5% |
Packaging Tape & Reel (TR) | Current - Cathode 100 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 18 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLVH432QDBZT | Texas Instruments | 857 | 296-TLVH432QDBZTCT-ND | 1,07000 € | Direct |
| LX432CSC | Microchip Technology | 2.785 | 150-LX432CSC-ND | 0,70000 € | Similar |
| TLVH431LIL3T | STMicroelectronics | 290.191 | 497-15523-1-ND | 0,28000 € | Similar |




