


TLVH432QDBZT | |
|---|---|
DigiKey Part Number | 296-TLVH432QDBZTTR-ND - Tape & Reel (TR) 296-TLVH432QDBZTCT-ND - Cut Tape (CT) 296-TLVH432QDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH432QDBZT |
Description | IC VREF SHUNT ADJ 1.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH432QDBZT Models |
Category | Current - Output 70 mA |
Manufacturer Texas Instruments | Tolerance ±1.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 100 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 18 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,62548 € | 156,37 € |
| 500 | 0,61384 € | 306,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85500 € | 8,55 € |
| 25 | 0,77480 € | 19,37 € |
| 100 | 0,68640 € | 68,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77600 € | 7,76 € |
| 25 | 0,70280 € | 17,57 € |
| 100 | 0,62200 € | 62,20 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

