
TLVH431IDCKT | |
|---|---|
DigiKey Part Number | 296-32436-2-ND - Tape & Reel (TR) 296-32436-1-ND - Cut Tape (CT) 296-32436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431IDCKT |
Description | IC VREF SHUNT ADJ 1.5% SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 70 mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431IDCKT Models |
Category | Current - Output 70 mA |
Manufacturer Texas Instruments | Tolerance ±1.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 100 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SC-70-6 |
Voltage - Output (Max) 18 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLVH431AICT | STMicroelectronics | 5.483 | 497-13180-1-ND | 0,33000 € | Similar |
| TLVH431BICT | STMicroelectronics | 3.649 | 497-13187-1-ND | 0,33000 € | Similar |
| TLVH431LICT | STMicroelectronics | 5.115 | 497-15522-1-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,79100 € | 7,91 € |
| 25 | 0,71600 € | 17,90 € |
| 100 | 0,63320 € | 63,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,57648 € | 144,12 € |
| 500 | 0,55344 € | 276,72 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

