
TLVH431AICT | |
|---|---|
DigiKey Part Number | 497-13180-2-ND - Tape & Reel (TR) 497-13180-1-ND - Cut Tape (CT) 497-13180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431AICT |
Description | IC VREF SHUNT ADJ 0.5% SOT323-6L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 60 mA SOT-323-6L |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431AICT Models |
Category | Tolerance ±0.5% |
Manufacturer STMicroelectronics | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 30mVrms |
Part Status Active | Current - Cathode 200 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.24V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Output (Max) 18 V | Supplier Device Package SOT-323-6L |
Current - Output 60 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,23300 € | 2,33 € |
| 25 | 0,20720 € | 5,18 € |
| 100 | 0,17910 € | 17,91 € |
| 250 | 0,16564 € | 41,41 € |
| 500 | 0,15754 € | 78,77 € |
| 1.000 | 0,15087 € | 150,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14262 € | 427,86 € |
| 6.000 | 0,13858 € | 831,48 € |
| 9.000 | 0,13656 € | 1.229,04 € |
| 15.000 | 0,13432 € | 2.014,80 € |
| 21.000 | 0,13301 € | 2.793,21 € |
| 30.000 | 0,13175 € | 3.952,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

