MFR Recommended
Similar

TLVH431BIDCKRG4 | |
|---|---|
DigiKey Part Number | TLVH431BIDCKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLVH431BIDCKRG4 |
Description | IC VREF SHUNT ADJ 0.5% SC70-6 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431BIDCKRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41827 € | 1.254,81 € |
| 6.000 | 0,40853 € | 2.451,18 € |
| 9.000 | 0,40365 € | 3.632,85 € |
| 15.000 | 0,39825 € | 5.973,75 € |
| 21.000 | 0,39509 € | 8.296,89 € |
| Unit Price without VAT: | 0,41827 € |
|---|---|
| Unit Price with VAT: | 0,49774 € |



