
TLVH431BIDCKR | |
|---|---|
DigiKey Part Number | 296-17798-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLVH431BIDCKR |
Description | IC VREF SHUNT ADJ 0.5% SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431BIDCKR Models |
Category | Current - Output 70 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) | Current - Cathode 100 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SC-70-6 |
Voltage - Output (Max) 18 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34662 € | 1.039,86 € |
| 6.000 | 0,33824 € | 2.029,44 € |
| 9.000 | 0,33404 € | 3.006,36 € |
| 15.000 | 0,32939 € | 4.940,85 € |
| 21.000 | 0,32667 € | 6.860,07 € |
| Unit Price without VAT: | 0,34662 € |
|---|---|
| Unit Price with VAT: | 0,41248 € |

