MFR Recommended
Similar

TLVH431BIDCKRE4 | |
|---|---|
DigiKey Part Number | TLVH431BIDCKRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLVH431BIDCKRE4 |
Description | IC VREF SHUNT ADJ 0.5% SC70-6 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431BIDCKRE4 Models |
Category | Current - Output 70 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) | Current - Cathode 100 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SC-70-6 |
Voltage - Output (Max) 18 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLVH431BIDCKR | Texas Instruments | 3.000 | 296-17798-2-ND | 0,34662 € | MFR Recommended |
| TLVH431LICT | STMicroelectronics | 5.115 | 497-15522-1-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41637 € | 1.249,11 € |
| 6.000 | 0,40668 € | 2.440,08 € |
| 9.000 | 0,40182 € | 3.616,38 € |
| 15.000 | 0,39644 € | 5.946,60 € |
| 21.000 | 0,39330 € | 8.259,30 € |
| Unit Price without VAT: | 0,41637 € |
|---|---|
| Unit Price with VAT: | 0,49548 € |



