TLVH431AIDBZTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.044
Unit Price: 0,96000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.683
Unit Price: 0,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 290.191
Unit Price: 0,28000 €
Datasheet
Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±1% 70 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±1% 70 mA SOT-23-3
SOT-23-3

TLVH431AIDBZTG4

DigiKey Part Number
TLVH431AIDBZTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLVH431AIDBZTG4
Description
IC VREF SHUNT ADJ 1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TLVH431AIDBZTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
70 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,42227 €422,27 €
1.2500,41785 €522,31 €
1.7500,41169 €720,46 €
2.5000,40577 €1.014,43 €
6.2500,39302 €2.456,38 €
12.5000,38533 €4.816,62 €
Unit Price without VAT:0,42227 €
Unit Price with VAT:0,50250 €