


TLVH431AIDBZT | |
|---|---|
DigiKey Part Number | 296-26830-2-ND - Tape & Reel (TR) 296-26830-1-ND - Cut Tape (CT) 296-26830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431AIDBZT |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431AIDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69500 € | 6,95 € |
| 25 | 0,62800 € | 15,70 € |
| 100 | 0,55410 € | 55,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,51896 € | 129,74 € |
| 500 | 0,49772 € | 248,86 € |
| 750 | 0,48709 € | 365,32 € |
| 1.250 | 0,47532 € | 594,15 € |
| 1.750 | 0,46843 € | 819,75 € |
| 2.500 | 0,46181 € | 1.154,53 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

