MFR Recommended
Similar

TLVH431ACDCKRE4 | |
|---|---|
DigiKey Part Number | TLVH431ACDCKRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLVH431ACDCKRE4 |
Description | IC VREF SHUNT ADJ 1% SC70-6 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431ACDCKRE4 Models |
Category | Current - Output 70 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) | Current - Cathode 100 µA |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SC-70-6 |
Voltage - Output (Max) 18 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLVH431ACDCKR | Texas Instruments | 18.797 | 296-18043-2-ND | 0,38245 € | MFR Recommended |
| TLVH431LICT | STMicroelectronics | 5.140 | 497-15522-1-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30814 € | 924,42 € |
| 6.000 | 0,30058 € | 1.803,48 € |
| 9.000 | 0,29679 € | 2.671,11 € |
| 15.000 | 0,29260 € | 4.389,00 € |
| 21.000 | 0,29014 € | 6.092,94 € |
| Unit Price without VAT: | 0,30814 € |
|---|---|
| Unit Price with VAT: | 0,36669 € |



