
TLVH431ACDCKR | |
|---|---|
DigiKey Part Number | 296-18043-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLVH431ACDCKR |
Description | IC VREF SHUNT ADJ 1% SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431ACDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25740 € | 772,20 € |
| 6.000 | 0,25086 € | 1.505,16 € |
| 9.000 | 0,24759 € | 2.228,31 € |
| 15.000 | 0,24396 € | 3.659,40 € |
| 21.000 | 0,24184 € | 5.078,64 € |
| 30.000 | 0,23981 € | 7.194,30 € |
| Unit Price without VAT: | 0,25740 € |
|---|---|
| Unit Price with VAT: | 0,30631 € |

