
TLV9364IDR | |
|---|---|
DigiKey Part Number | 296-TLV9364IDRTR-ND - Tape & Reel (TR) 296-TLV9364IDRCT-ND - Cut Tape (CT) 296-TLV9364IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9364IDR |
Description | QUAD 10-MHZ, 40-V RAIL-TO-RAIL O |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV9364IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 10.6 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 2.6mA (x4 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,32100 € | 13,21 € |
| 25 | 1,20400 € | 30,10 € |
| 100 | 1,07470 € | 107,47 € |
| 250 | 1,01312 € | 253,28 € |
| 500 | 0,97834 € | 489,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,88130 € | 2.643,90 € |
| 6.000 | 0,86338 € | 5.180,28 € |
| 9.000 | 0,85440 € | 7.689,60 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

