
TLV9362IPWR | |
|---|---|
DigiKey Part Number | 296-TLV9362IPWRTR-ND - Tape & Reel (TR) 296-TLV9362IPWRCT-ND - Cut Tape (CT) 296-TLV9362IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9362IPWR |
Description | DUAL, 40-V, 10-MHZ OPERATIONAL A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 10.6 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 2.6mA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87700 € | 8,77 € |
| 25 | 0,79480 € | 19,87 € |
| 100 | 0,70470 € | 70,47 € |
| 250 | 0,66172 € | 165,43 € |
| 500 | 0,63584 € | 317,92 € |
| 1.000 | 0,61455 € | 614,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58823 € | 1.764,69 € |
| 6.000 | 0,57535 € | 3.452,10 € |
| 9.000 | 0,56890 € | 5.120,10 € |
| 15.000 | 0,56176 € | 8.426,40 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

