
TLV9362IDGKR | |
|---|---|
DigiKey Part Number | 296-TLV9362IDGKRTR-ND - Tape & Reel (TR) 296-TLV9362IDGKRCT-ND - Cut Tape (CT) 296-TLV9362IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9362IDGKR |
Description | DUAL, 40-V, 10-MHZ OPERATIONAL A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV9362IDGKR Models |
Category | Current - Input Bias 10 pA |
Mfr | Voltage - Input Offset 400 µV |
Series | Current - Supply 2.6mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 25V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 10.6 MHz | Supplier Device Package 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,89200 € | 8,92 € |
| 25 | 0,80840 € | 20,21 € |
| 100 | 0,71680 € | 71,68 € |
| 250 | 0,67312 € | 168,28 € |
| 500 | 0,64680 € | 323,40 € |
| 1.000 | 0,63847 € | 638,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,60223 € | 1.505,58 € |
| 5.000 | 0,58844 € | 2.942,20 € |
| 7.500 | 0,58154 € | 4.361,55 € |
| 12.500 | 0,57389 € | 7.173,62 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

