Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9354IDYYR

DigiKey Part Number
296-TLV9354IDYYRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV9354IDYYR
Description
MEMORY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TLV9354IDYYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
20V/µs
Gain Bandwidth Product
3.5 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
350 µV
Current - Supply
650µA (x4 Channels)
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-14 Thin, SOT-23 Variant
Supplier Device Package
14-SOT-23-THIN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,55901 €1.677,03 €
6.0000,54666 €3.279,96 €
9.0000,54047 €4.864,23 €
15.0000,53362 €8.004,30 €
Manufacturers Standard Package
Unit Price without VAT:0,55901 €
Unit Price with VAT:0,66522 €