
TLV9302IDR | |
|---|---|
DigiKey Part Number | 296-53513-2-ND - Tape & Reel (TR) 296-53513-1-ND - Cut Tape (CT) 296-53513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9302IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV9302IDR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 150µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,48800 € | 4,88 € |
| 25 | 0,43920 € | 10,98 € |
| 100 | 0,38520 € | 38,52 € |
| 250 | 0,35928 € | 89,82 € |
| 500 | 0,34374 € | 171,87 € |
| 1.000 | 0,33091 € | 330,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31737 € | 793,42 € |
| 5.000 | 0,30921 € | 1.546,05 € |
| 7.500 | 0,30512 € | 2.288,40 € |
| 12.500 | 0,30059 € | 3.757,38 € |
| 17.500 | 0,29795 € | 5.214,12 € |
| 25.000 | 0,29540 € | 7.385,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |










