
TLV9164IDR | |
|---|---|
DigiKey Part Number | 296-TLV9164IDRTR-ND - Tape & Reel (TR) 296-TLV9164IDRCT-ND - Cut Tape (CT) 296-TLV9164IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9164IDR |
Description | QUAD 10-MHZ, 16-V RAIL-TO-RAIL I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV9164IDR Models |
Category | Current - Input Bias 10 pA |
Mfr | Voltage - Input Offset 210 µV |
Series | Current - Supply 2.4mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 73 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 33V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 11 MHz | Supplier Device Package 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,79300 € | 17,93 € |
| 25 | 1,64080 € | 41,02 € |
| 100 | 1,47300 € | 147,30 € |
| 250 | 1,39292 € | 348,23 € |
| 500 | 1,36406 € | 682,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,25587 € | 3.767,61 € |
| 6.000 | 1,23187 € | 7.391,22 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |








