
TLV9162IPWR | |
|---|---|
DigiKey Part Number | 296-TLV9162IPWRTR-ND - Tape & Reel (TR) 296-TLV9162IPWRCT-ND - Cut Tape (CT) 296-TLV9162IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9162IPWR |
Description | DUAL, 16-V, 10-MHZ, RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 33V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 210 µV | |
Current - Supply | 2.4mA (x2 Channels) | |
Current - Output / Channel | 73 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,27800 € | 12,78 € |
| 25 | 1,16440 € | 29,11 € |
| 100 | 1,03930 € | 103,93 € |
| 250 | 0,97980 € | 244,95 € |
| 500 | 0,94390 € | 471,95 € |
| 1.000 | 0,91434 € | 914,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87783 € | 2.633,49 € |
| 6.000 | 0,85996 € | 5.159,76 € |
| 9.000 | 0,85101 € | 7.659,09 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

