
TLV9162IDSGR | |
|---|---|
DigiKey Part Number | 296-TLV9162IDSGRTR-ND - Tape & Reel (TR) 296-TLV9162IDSGRCT-ND - Cut Tape (CT) 296-TLV9162IDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9162IDSGR |
Description | DUAL, 16-V, 10-MHZ, RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
Category | Current - Input Bias 10 pA |
Mfr | Voltage - Input Offset 210 µV |
Series | Current - Supply 2.4mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 73 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 33V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 11 MHz | Supplier Device Package 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,41000 € | 14,10 € |
| 25 | 1,28560 € | 32,14 € |
| 100 | 1,14930 € | 114,93 € |
| 250 | 1,08428 € | 271,07 € |
| 500 | 1,05068 € | 525,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,97300 € | 2.919,00 € |
| 6.000 | 0,95350 € | 5.721,00 € |
| 9.000 | 0,94374 € | 8.493,66 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |





