
TLV9162IDGKR | |
|---|---|
DigiKey Part Number | 296-TLV9162IDGKRTR-ND - Tape & Reel (TR) 296-TLV9162IDGKRCT-ND - Cut Tape (CT) 296-TLV9162IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9162IDGKR |
Description | DUAL, 16-V, 10-MHZ, RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 10 pA |
Mfr | Voltage - Input Offset 210 µV |
Series | Current - Supply 2.4mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 73 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 33V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 11 MHz | Supplier Device Package 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29900 € | 12,99 € |
| 25 | 1,18440 € | 29,61 € |
| 100 | 1,05730 € | 105,73 € |
| 250 | 0,99668 € | 249,17 € |
| 500 | 0,96226 € | 481,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,89831 € | 2.245,78 € |
| 5.000 | 0,87919 € | 4.395,95 € |
| 7.500 | 0,86961 € | 6.522,07 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

