
TLV9162IDDFR | |
|---|---|
DigiKey Part Number | 296-TLV9162IDDFRTR-ND - Tape & Reel (TR) 296-TLV9162IDDFRCT-ND - Cut Tape (CT) 296-TLV9162IDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9162IDDFR |
Description | DUAL, 16-V, 10-MHZ, RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Category | Current - Input Bias 10 pA |
Mfr | Voltage - Input Offset 210 µV |
Series | Current - Supply 2.4mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 73 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 33V/µs | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Gain Bandwidth Product 11 MHz | Supplier Device Package TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,27700 € | 12,77 € |
| 25 | 1,16320 € | 29,08 € |
| 100 | 1,03820 € | 103,82 € |
| 250 | 0,97856 € | 244,64 € |
| 500 | 0,94406 € | 472,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87641 € | 2.629,23 € |
| 6.000 | 0,85851 € | 5.151,06 € |
| 9.000 | 0,84955 € | 7.645,95 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |


