
TLV9104IRUCR | |
|---|---|
DigiKey Part Number | 296-TLV9104IRUCRTR-ND - Tape & Reel (TR) 296-TLV9104IRUCRCT-ND - Cut Tape (CT) 296-TLV9104IRUCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9104IRUCR |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-X2QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 115µA (x4 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-XFQFN | |
Supplier Device Package | 14-X2QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62933 € | 1.887,99 € |
| 6.000 | 0,61575 € | 3.694,50 € |
| 9.000 | 0,60895 € | 5.480,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

