
TLV9104IPWR | |
|---|---|
DigiKey Part Number | 296-TLV9104IPWRTR-ND - Tape & Reel (TR) 296-TLV9104IPWRCT-ND - Cut Tape (CT) 296-TLV9104IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9104IPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 115µA (x4 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,86700 € | 8,67 € |
| 25 | 0,78600 € | 19,65 € |
| 100 | 0,69640 € | 69,64 € |
| 250 | 0,65372 € | 163,43 € |
| 500 | 0,62796 € | 313,98 € |
| 1.000 | 0,61886 € | 618,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58933 € | 1.178,66 € |
| 4.000 | 0,57498 € | 2.299,92 € |
| 6.000 | 0,56779 € | 3.406,74 € |
| 10.000 | 0,55982 € | 5.598,20 € |
| 14.000 | 0,55517 € | 7.772,38 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

