
TLV9104IDR | |
|---|---|
DigiKey Part Number | 296-TLV9104IDRTR-ND - Tape & Reel (TR) 296-TLV9104IDRCT-ND - Cut Tape (CT) 296-TLV9104IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9104IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV9104IDR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 115µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97500 € | 9,75 € |
| 25 | 0,88440 € | 22,11 € |
| 100 | 0,78560 € | 78,56 € |
| 250 | 0,73848 € | 184,62 € |
| 500 | 0,71002 € | 355,01 € |
| 1.000 | 0,70349 € | 703,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66190 € | 1.654,75 € |
| 5.000 | 0,64700 € | 3.235,00 € |
| 7.500 | 0,63954 € | 4.796,55 € |
| 12.500 | 0,63127 € | 7.890,88 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |




