
TLV9042IPWR | |
|---|---|
DigiKey Part Number | 296-TLV9042IPWRTR-ND - Tape & Reel (TR) 296-TLV9042IPWRCT-ND - Cut Tape (CT) 296-TLV9042IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9042IPWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 10µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63300 € | 6,33 € |
| 25 | 0,57160 € | 14,29 € |
| 100 | 0,50350 € | 50,35 € |
| 250 | 0,47124 € | 117,81 € |
| 500 | 0,45176 € | 225,88 € |
| 1.000 | 0,43572 € | 435,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42253 € | 845,06 € |
| 4.000 | 0,41166 € | 1.646,64 € |
| 6.000 | 0,40622 € | 2.437,32 € |
| 10.000 | 0,40019 € | 4.001,90 € |
| 14.000 | 0,39667 € | 5.553,38 € |
| 20.000 | 0,39328 € | 7.865,60 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

