
TLV8802DGKR | |
---|---|
DigiKey Part Number | 296-47856-2-ND - Tape & Reel (TR) 296-47856-1-ND - Cut Tape (CT) 296-47856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV8802DGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV8802DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0015V/µs | |
Gain Bandwidth Product | 6 kHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 550 µV | |
Current - Supply | 320nA (x2 Channels) | |
Current - Output / Channel | 4.7 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,64000 € | 0,64 € |
10 | 0,45800 € | 4,58 € |
25 | 0,41160 € | 10,29 € |
100 | 0,36040 € | 36,04 € |
250 | 0,33612 € | 84,03 € |
500 | 0,32146 € | 160,73 € |
1.000 | 0,30937 € | 309,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,29663 € | 741,58 € |
5.000 | 0,28895 € | 1.444,75 € |
7.500 | 0,28510 € | 2.138,25 € |
12.500 | 0,28084 € | 3.510,50 € |
17.500 | 0,27835 € | 4.871,12 € |
25.000 | 0,27595 € | 6.898,75 € |
Unit Price without VAT: | 0,64000 € |
---|---|
Unit Price with VAT: | 0,76160 € |