
TLV840NADL35DBVR | |
|---|---|
DigiKey Part Number | 296-TLV840NADL35DBVRTR-ND - Tape & Reel (TR) 296-TLV840NADL35DBVRCT-ND - Cut Tape (CT) 296-TLV840NADL35DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV840NADL35DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV840NADL35DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,34520 € | 8,63 € |
| 100 | 0,30110 € | 30,11 € |
| 250 | 0,28016 € | 70,04 € |
| 500 | 0,26754 € | 133,77 € |
| 1.000 | 0,25713 € | 257,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24426 € | 732,78 € |
| 6.000 | 0,23797 € | 1.427,82 € |
| 9.000 | 0,23481 € | 2.113,29 € |
| 15.000 | 0,23132 € | 3.469,80 € |
| 21.000 | 0,22928 € | 4.814,88 € |
| 30.000 | 0,22732 € | 6.819,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


