
TLV840NADL33DBVR | |
|---|---|
DigiKey Part Number | 296-TLV840NADL33DBVRTR-ND - Tape & Reel (TR) 296-TLV840NADL33DBVRCT-ND - Cut Tape (CT) 296-TLV840NADL33DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV840NADL33DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV840NADL33DBVR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 40µs Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38400 € | 3,84 € |
| 25 | 0,34360 € | 8,59 € |
| 100 | 0,29980 € | 29,98 € |
| 250 | 0,27892 € | 69,73 € |
| 500 | 0,26634 € | 133,17 € |
| 1.000 | 0,25596 € | 255,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24315 € | 729,45 € |
| 6.000 | 0,23689 € | 1.421,34 € |
| 9.000 | 0,23375 € | 2.103,75 € |
| 15.000 | 0,23028 € | 3.454,20 € |
| 21.000 | 0,22824 € | 4.793,04 € |
| 30.000 | 0,22629 € | 6.788,70 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |






