


TLV809L30DBZR | |
|---|---|
DigiKey Part Number | 296-TLV809L30DBZRTR-ND - Tape & Reel (TR) 296-TLV809L30DBZRCT-ND - Cut Tape (CT) 296-TLV809L30DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV809L30DBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV809L30DBZR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.64V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV809L30DBVR | Texas Instruments | 142.497 | 296-39292-1-ND | 0,47000 € | Parametric Equivalent |
| TLV809L30DBVT | Texas Instruments | 13.245 | 296-TLV809L30DBVTCT-ND | 0,50268 € | Parametric Equivalent |
| TLV809L30DBZT | Texas Instruments | 15.500 | 296-28211-1-ND | 0,81000 € | Parametric Equivalent |
| TPS3809L30DBVR | Texas Instruments | 161.825 | 296-10917-1-ND | 0,84000 € | Parametric Equivalent |
| TPS3809L30DBVT | Texas Instruments | 57.746 | 296-2632-1-ND | 0,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,38920 € | 9,73 € |
| 100 | 0,34060 € | 34,06 € |
| 250 | 0,31740 € | 79,35 € |
| 500 | 0,30334 € | 151,67 € |
| 1.000 | 0,29181 € | 291,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16323 € | 489,69 € |
| 6.000 | 0,15874 € | 952,44 € |
| 9.000 | 0,15650 € | 1.408,50 € |
| 15.000 | 0,15401 € | 2.310,15 € |
| 21.000 | 0,15255 € | 3.203,55 € |
| 30.000 | 0,15116 € | 4.534,80 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

