
TLV809L30DBVR | |
|---|---|
DigiKey Part Number | 296-39292-2-ND - Tape & Reel (TR) 296-39292-1-ND - Cut Tape (CT) 296-39292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV809L30DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV809L30DBVR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.64V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,29560 € | 7,39 € |
| 100 | 0,25700 € | 25,70 € |
| 250 | 0,23868 € | 59,67 € |
| 500 | 0,22766 € | 113,83 € |
| 1.000 | 0,21857 € | 218,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20131 € | 603,93 € |
| 6.000 | 0,19598 € | 1.175,88 € |
| 9.000 | 0,19332 € | 1.739,88 € |
| 15.000 | 0,19036 € | 2.855,40 € |
| 21.000 | 0,18863 € | 3.961,23 € |
| 30.000 | 0,18697 € | 5.609,10 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

