
TLV809L30DBVT | |
|---|---|
DigiKey Part Number | 296-TLV809L30DBVTTR-ND - Tape & Reel (TR) 296-TLV809L30DBVTCT-ND - Cut Tape (CT) 296-TLV809L30DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV809L30DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV809L30DBVT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.64V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV809L30DBVR | Texas Instruments | 5.936 | 296-39292-1-ND | 1,80000 € | Parametric Equivalent |
| TLV809L30DBZR | Texas Instruments | 1.458 | 296-TLV809L30DBZRCT-ND | 2,36000 € | Parametric Equivalent |
| TLV809L30DBZT | Texas Instruments | 1.250 | 296-28211-1-ND | 3,12000 € | Parametric Equivalent |
| TPS3809L30DBVT | Texas Instruments | 19.627 | 296-2632-1-ND | 3,71000 € | Parametric Equivalent |
| APX809S-26SA-7 | Diodes Incorporated | 33.049 | APX809S-26SA-7DICT-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,50268 € | 125,67 € |
| 500 | 0,48218 € | 241,09 € |
| 750 | 0,47191 € | 353,93 € |
| Unit Price without VAT: | 0,50268 € |
|---|---|
| Unit Price with VAT: | 0,59819 € |

