
TLV77422PDQNR | |
|---|---|
DigiKey Part Number | 296-TLV77422PDQNRTR-ND - Tape & Reel (TR) 296-TLV77422PDQNRCT-ND - Cut Tape (CT) 296-TLV77422PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV77422PDQNR |
Description | 300MA, SMALL SIZE, HIGH-PSRR, LO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 141 µA | |
PSRR | 60dB ~ 45dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,05000 € | 1,25 € |
| 100 | 0,04180 € | 4,18 € |
| 250 | 0,03796 € | 9,49 € |
| 500 | 0,03564 € | 17,82 € |
| 1.000 | 0,03374 € | 33,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03138 € | 94,14 € |
| 6.000 | 0,03023 € | 181,38 € |
| 9.000 | 0,02965 € | 266,85 € |
| 15.000 | 0,02901 € | 435,15 € |
| 21.000 | 0,02864 € | 601,44 € |
| 30.000 | 0,02828 € | 848,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

