
TLV77410PDQNR | |
|---|---|
DigiKey Part Number | 296-TLV77410PDQNRTR-ND - Tape & Reel (TR) 296-TLV77410PDQNRCT-ND - Cut Tape (CT) 296-TLV77410PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV77410PDQNR |
Description | 300MA, SMALL SIZE, HIGH-PSRR, LO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 141 µA | |
PSRR | 60dB ~ 45dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,04920 € | 1,23 € |
| 100 | 0,04130 € | 4,13 € |
| 250 | 0,03748 € | 9,37 € |
| 500 | 0,03520 € | 17,60 € |
| 1.000 | 0,03332 € | 33,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03099 € | 92,97 € |
| 6.000 | 0,02985 € | 179,10 € |
| 9.000 | 0,02928 € | 263,52 € |
| 15.000 | 0,02865 € | 429,75 € |
| 21.000 | 0,02828 € | 593,88 € |
| 30.000 | 0,02793 € | 837,90 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

