New Product
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV77318PDQNR3

DigiKey Part Number
296-TLV77318PDQNR3TR-ND - Tape & Reel (TR)
296-TLV77318PDQNR3CT-ND - Cut Tape (CT)
296-TLV77318PDQNR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV77318PDQNR3
Description
300-MA HIGH-PSRR LOW-IQ LOW-DROP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
120 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 55dB (217Hz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
4-X2SON (1x1)
Voltage Dropout (Max)
0.385V @ 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV77318PDQNR1Texas Instruments2.826296-TLV77318PDQNR1CT-ND0,09000 €Parametric Equivalent
In-Stock: 2.543
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06000 €0,60 €
250,05320 €1,33 €
1000,04450 €4,45 €
2500,04048 €10,12 €
5000,03806 €19,03 €
1.0000,03605 €36,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03357 €100,71 €
6.0000,03235 €194,10 €
9.0000,03174 €285,66 €
15.0000,03107 €466,05 €
21.0000,03067 €644,07 €
30.0000,03030 €909,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €