
TLV77312PDQNR3 | |
|---|---|
DigiKey Part Number | 296-TLV77312PDQNR3TR-ND - Tape & Reel (TR) 296-TLV77312PDQNR3CT-ND - Cut Tape (CT) 296-TLV77312PDQNR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV77312PDQNR3 |
Description | 300-MA HIGH-PSRR LOW-IQ LOW-DROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.68V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 80dB ~ 55dB (217Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,05360 € | 1,34 € |
| 100 | 0,04510 € | 4,51 € |
| 250 | 0,04100 € | 10,25 € |
| 500 | 0,03854 € | 19,27 € |
| 1.000 | 0,03651 € | 36,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03399 € | 101,97 € |
| 6.000 | 0,03276 € | 196,56 € |
| 9.000 | 0,03214 € | 289,26 € |
| 15.000 | 0,03146 € | 471,90 € |
| 21.000 | 0,03106 € | 652,26 € |
| 30.000 | 0,03068 € | 920,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

