
TLV773105PDBVR | |
|---|---|
DigiKey Part Number | 296-TLV773105PDBVRTR-ND - Tape & Reel (TR) 296-TLV773105PDBVRCT-ND - Cut Tape (CT) 296-TLV773105PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV773105PDBVR |
Description | 300-MA HIGH-PSRR LOW-IQ LOW-DRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV773105PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.68V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 80dB ~ 55dB (217Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05200 € | 1,30 € |
| 100 | 0,04380 € | 4,38 € |
| 250 | 0,03984 € | 9,96 € |
| 500 | 0,03742 € | 18,71 € |
| 1.000 | 0,03545 € | 35,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03300 € | 99,00 € |
| 6.000 | 0,03181 € | 190,86 € |
| 9.000 | 0,03121 € | 280,89 € |
| 15.000 | 0,03054 € | 458,10 € |
| 21.000 | 0,03016 € | 633,36 € |
| 30.000 | 0,02978 € | 893,40 € |
| 75.000 | 0,02898 € | 2.173,50 € |
| 150.000 | 0,02850 € | 4.275,00 € |
| 300.000 | 0,02810 € | 8.430,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

