
TLV74333PDQNR3 | |
|---|---|
DigiKey Part Number | 296-TLV74333PDQNR3TR-ND - Tape & Reel (TR) 296-TLV74333PDQNR3CT-ND - Cut Tape (CT) 296-TLV74333PDQNR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74333PDQNR3 |
Description | IC REG LINEAR 3.3V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB ~ 28dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.27V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06240 € | 1,56 € |
| 100 | 0,05270 € | 5,27 € |
| 250 | 0,04800 € | 12,00 € |
| 500 | 0,04518 € | 22,59 € |
| 1.000 | 0,04286 € | 42,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03998 € | 119,94 € |
| 6.000 | 0,03858 € | 231,48 € |
| 9.000 | 0,03787 € | 340,83 € |
| 15.000 | 0,03709 € | 556,35 € |
| 21.000 | 0,03664 € | 769,44 € |
| 30.000 | 0,03620 € | 1.086,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

