


TLV743285PDQNR | |
|---|---|
DigiKey Part Number | 296-TLV743285PDQNRTR-ND - Tape & Reel (TR) 296-TLV743285PDQNRCT-ND - Cut Tape (CT) 296-TLV743285PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV743285PDQNR |
Description | IC REG LIN 2.85V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV743285PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,06880 € | 1,72 € |
| 100 | 0,05820 € | 5,82 € |
| 250 | 0,05304 € | 13,26 € |
| 500 | 0,04998 € | 24,99 € |
| 1.000 | 0,04745 € | 47,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04433 € | 132,99 € |
| 6.000 | 0,04280 € | 256,80 € |
| 9.000 | 0,04204 € | 378,36 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

