
TLV74311PDQNR3 | |
|---|---|
DigiKey Part Number | 296-TLV74311PDQNR3TR-ND - Tape & Reel (TR) 296-TLV74311PDQNR3CT-ND - Cut Tape (CT) 296-TLV74311PDQNR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74311PDQNR3 |
Description | 300MA LOW-IQ LOW-DROPOUT (LDO) V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV74311PDQNR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,04800 € | 1,20 € |
| 100 | 0,04010 € | 4,01 € |
| 250 | 0,03644 € | 9,11 € |
| 500 | 0,03418 € | 17,09 € |
| 1.000 | 0,03234 € | 32,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03007 € | 90,21 € |
| 6.000 | 0,02896 € | 173,76 € |
| 9.000 | 0,02840 € | 255,60 € |
| 15.000 | 0,02779 € | 416,85 € |
| 21.000 | 0,02743 € | 576,03 € |
| 30.000 | 0,02708 € | 812,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

