


TLV73330PDQNT | |
|---|---|
DigiKey Part Number | 296-TLV73330PDQNTTR-ND - Tape & Reel (TR) 296-TLV73330PDQNTCT-ND - Cut Tape (CT) 296-TLV73330PDQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73330PDQNT |
Description | IC REG LINEAR 3V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV73330PDQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,47040 € | 11,76 € |
| 100 | 0,41280 € | 41,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,32792 € | 81,98 € |
| 500 | 0,31354 € | 156,77 € |
| 750 | 0,30633 € | 229,75 € |
| 1.250 | 0,29836 € | 372,95 € |
| 1.750 | 0,29370 € | 513,98 € |
| 2.500 | 0,28922 € | 723,05 € |
| 6.250 | 0,27956 € | 1.747,25 € |
| 12.500 | 0,27374 € | 3.421,75 € |
| 25.000 | 0,26896 € | 6.724,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

