


TLV73328PDBVR | |
|---|---|
DigiKey Part Number | 296-42368-2-ND - Tape & Reel (TR) 296-42368-1-ND - Cut Tape (CT) 296-42368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73328PDBVR |
Description | IC REG LINEAR 2.8V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV73328PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,08640 € | 2,16 € |
| 100 | 0,07340 € | 7,34 € |
| 250 | 0,06716 € | 16,79 € |
| 500 | 0,06342 € | 31,71 € |
| 1.000 | 0,06033 € | 60,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05652 € | 169,56 € |
| 6.000 | 0,05465 € | 327,90 € |
| 9.000 | 0,05371 € | 483,39 € |
| 15.000 | 0,05268 € | 790,20 € |
| 21.000 | 0,05207 € | 1.093,47 € |
| 30.000 | 0,05149 € | 1.544,70 € |
| 75.000 | 0,05023 € | 3.767,25 € |
| 150.000 | 0,04948 € | 7.422,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


