


TLV73315PDBVT | |
|---|---|
DigiKey Part Number | 296-38486-2-ND - Tape & Reel (TR) 296-38486-1-ND - Cut Tape (CT) 296-38486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73315PDBVT |
Description | IC REG LINEAR 1.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV73315PDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50800 € | 5,08 € |
| 25 | 0,45680 € | 11,42 € |
| 100 | 0,40090 € | 40,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,37420 € | 93,55 € |
| 500 | 0,35814 € | 179,07 € |
| 750 | 0,35011 € | 262,58 € |
| 1.250 | 0,34119 € | 426,49 € |
| 1.750 | 0,33598 € | 587,97 € |
| 2.500 | 0,33097 € | 827,42 € |
| 6.250 | 0,32018 € | 2.001,13 € |
| 12.500 | 0,31368 € | 3.921,00 € |
| 25.000 | 0,30833 € | 7.708,25 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


